
ROX5SSJ100K | |
|---|---|
DigiKey Part Number | A142848CT-ND - Cut Tape (CT) A142848TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ100K |
Description | RES 100K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.13200 | kr.31.32 |
| 25 | kr.2.67040 | kr.66.76 |
| 50 | kr.2.37880 | kr.118.94 |
| 100 | kr.2.13150 | kr.213.15 |
| 250 | kr.1.86016 | kr.465.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.69038 | kr.845.19 |
| 1.000 | kr.1.54601 | kr.1,546.01 |
| 1.500 | kr.1.47185 | kr.2,207.78 |
| 2.500 | kr.1.38793 | kr.3,469.83 |
| 3.500 | kr.1.33792 | kr.4,682.72 |
| 5.000 | kr.1.28906 | kr.6,445.30 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

