
ROX5SJ27R | |
|---|---|
DigiKey Part Number | A138100-ND |
Manufacturer | |
Manufacturer Product Number | ROX5SJ27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX5SJ27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.94920 | kr.73.73 |
| 50 | kr.2.78580 | kr.139.29 |
| 100 | kr.2.63550 | kr.263.55 |
| 250 | kr.2.45612 | kr.614.03 |
| 500 | kr.2.33476 | kr.1,167.38 |
| 1.000 | kr.2.22572 | kr.2,225.72 |
| 5.000 | kr.2.01626 | kr.10,081.30 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

