ROX5SJ10R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10502
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10502
Datasheet
10 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SJ10R

DigiKey Part Number
ROX5SJ10R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SJ10R
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX5SJ10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.91111kr.7,644.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.91111
Unit Price with VAT:kr.2.38889