200 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ200K

DigiKey Part Number
A138080CT-ND - Cut Tape (CT)
A138080TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ200K
Description
RES 200K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.16000kr.11.60
25kr.0.97880kr.24.47
50kr.0.86600kr.43.30
100kr.0.76970kr.76.97
250kr.0.66340kr.165.85
500kr.0.59684kr.298.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.54023kr.540.23
2.000kr.0.49211kr.984.22
3.000kr.0.46736kr.1,402.08
5.000kr.0.43937kr.2,196.85
7.000kr.0.42269kr.2,958.83
10.000kr.0.40639kr.4,063.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000