
ROX3SJR10 | |
|---|---|
DigiKey Part Number | A138090CT-ND - Cut Tape (CT) A138090TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR10 |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.62320 | kr.40.58 |
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.28510 | kr.128.51 |
| 250 | kr.1.11432 | kr.278.58 |
| 500 | kr.1.00742 | kr.503.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91664 | kr.916.64 |
| 2.000 | kr.0.83945 | kr.1,678.90 |
| 3.000 | kr.0.79977 | kr.2,399.31 |
| 5.000 | kr.0.75489 | kr.3,774.45 |
| 7.000 | kr.0.72815 | kr.5,097.05 |
| 10.000 | kr.0.70202 | kr.7,020.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

