
ROX3SJ820R | |
|---|---|
DigiKey Part Number | A131588CT-ND - Cut Tape (CT) A131588TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ820R |
Description | RES 820 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.14680 | kr.28.67 |
| 50 | kr.1.01380 | kr.50.69 |
| 100 | kr.0.90180 | kr.90.18 |
| 250 | kr.0.77900 | kr.194.75 |
| 500 | kr.0.70208 | kr.351.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54106 | kr.541.06 |
| 2.000 | kr.0.49370 | kr.987.40 |
| 3.000 | kr.0.46935 | kr.1,408.05 |
| 5.000 | kr.0.44184 | kr.2,209.20 |
| 7.000 | kr.0.42544 | kr.2,978.08 |
| 10.000 | kr.0.40941 | kr.4,094.10 |
| 12.000 | kr.0.40172 | kr.4,820.64 |
| 24.000 | kr.0.38824 | kr.9,317.76 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

