68 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ68R

DigiKey Part Number
A105884CT-ND - Cut Tape (CT)
A105884TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ68R
Description
RES 68 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ68R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.39500kr.13.95
25kr.1.17680kr.29.42
50kr.1.04220kr.52.11
100kr.0.92690kr.92.69
250kr.0.80060kr.200.15
500kr.0.72162kr.360.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.65435kr.654.35
2.000kr.0.59720kr.1,194.40
3.000kr.0.56783kr.1,703.49
5.000kr.0.53460kr.2,673.00
7.000kr.0.51479kr.3,603.53
10.000kr.0.49544kr.4,954.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000