
ROX3SJ56K | |
|---|---|
DigiKey Part Number | A105906CT-ND - Cut Tape (CT) A105906TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ56K |
Description | RES 56K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ56K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.28080 | kr.32.02 |
| 50 | kr.1.13480 | kr.56.74 |
| 100 | kr.1.01060 | kr.101.06 |
| 250 | kr.0.87392 | kr.218.48 |
| 500 | kr.0.78832 | kr.394.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71553 | kr.715.53 |
| 2.000 | kr.0.65362 | kr.1,307.24 |
| 3.000 | kr.0.62181 | kr.1,865.43 |
| 5.000 | kr.0.58582 | kr.2,929.10 |
| 7.000 | kr.0.56437 | kr.3,950.59 |
| 10.000 | kr.0.54341 | kr.5,434.10 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

