
ROX3SJ51K | |
|---|---|
DigiKey Part Number | A138088CT-ND - Cut Tape (CT) A138088TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ51K |
Description | RES 51K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.48500 | kr.14.85 |
| 25 | kr.1.25680 | kr.31.42 |
| 50 | kr.1.11360 | kr.55.68 |
| 100 | kr.0.99200 | kr.99.20 |
| 250 | kr.0.85760 | kr.214.40 |
| 500 | kr.0.77338 | kr.386.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70195 | kr.701.95 |
| 2.000 | kr.0.64115 | kr.1,282.30 |
| 3.000 | kr.0.60990 | kr.1,829.70 |
| 5.000 | kr.0.57457 | kr.2,872.85 |
| 7.000 | kr.0.55351 | kr.3,874.57 |
| 10.000 | kr.0.53293 | kr.5,329.30 |
| 12.000 | kr.0.52306 | kr.6,276.72 |
| 24.000 | kr.0.48917 | kr.11,740.08 |
| 25.000 | kr.0.48734 | kr.12,183.50 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

