
ROX3SJ470R | |
|---|---|
DigiKey Part Number  | A105901CT-ND - Cut Tape (CT) A105901TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | ROX3SJ470R  | 
Description  | RES 470 OHM 5% 3W AXIAL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ROX3SJ470R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Proof, Pulse Withstanding, Safety  | |
Temperature Coefficient  | ±350ppm/°C  | |
Operating Temperature  | -55°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.217" Dia x 0.630" L (5.50mm x 16.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.35700 | kr.13.57 | 
| 25 | kr.1.14680 | kr.28.67 | 
| 50 | kr.1.01380 | kr.50.69 | 
| 100 | kr.0.90180 | kr.90.18 | 
| 250 | kr.0.77900 | kr.194.75 | 
| 500 | kr.0.70208 | kr.351.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.63648 | kr.636.48 | 
| 2.000 | kr.0.58080 | kr.1,161.60 | 
| 3.000 | kr.0.55219 | kr.1,656.57 | 
| 5.000 | kr.0.51981 | kr.2,599.05 | 
| 7.000 | kr.0.50051 | kr.3,503.57 | 
| 10.000 | kr.0.48165 | kr.4,816.50 | 
| 12.000 | kr.0.47261 | kr.5,671.32 | 
| 24.000 | kr.0.44156 | kr.10,597.44 | 
| 25.000 | kr.0.43988 | kr.10,997.00 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 

