3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ3R3

DigiKey Part Number
A131577CT-ND - Cut Tape (CT)
A131577TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ3R3
Description
RES 3.3 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ3R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.41400kr.14.14
25kr.1.19440kr.29.86
50kr.1.05760kr.52.88
100kr.0.94090kr.94.09
250kr.0.81304kr.203.26
500kr.0.73278kr.366.39
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.66456kr.664.56
2.000kr.0.60665kr.1,213.30
3.000kr.0.57686kr.1,730.58
5.000kr.0.54317kr.2,715.85
7.000kr.0.52309kr.3,661.63
10.000kr.0.50347kr.5,034.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500