
ROX3SJ2R7 | |
|---|---|
DigiKey Part Number | A131570CT-ND - Cut Tape (CT) A131570TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ2R7 |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ2R7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.22240 | kr.30.56 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96430 | kr.96.43 |
| 250 | kr.0.83308 | kr.208.27 |
| 500 | kr.0.75116 | kr.375.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68149 | kr.681.49 |
| 2.000 | kr.0.62221 | kr.1,244.42 |
| 3.000 | kr.0.59175 | kr.1,775.25 |
| 5.000 | kr.0.55730 | kr.2,786.50 |
| 7.000 | kr.0.53675 | kr.3,757.25 |
| 10.000 | kr.0.51669 | kr.5,166.90 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

