
| ROX3SJ2K2 | |
|---|---|
| DigiKey Part Number | A131567CT-ND - Cut Tape (CT) A131567TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | ROX3SJ2K2 | 
| Description | RES 2.2K OHM 5% 3W AXIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ROX3SJ2K2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±350ppm/°C | |
| Operating Temperature | -55°C ~ 200°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.33800 | kr.13.38 | 
| 25 | kr.1.13160 | kr.28.29 | 
| 50 | kr.1.00220 | kr.50.11 | 
| 100 | kr.0.89150 | kr.89.15 | 
| 250 | kr.0.76980 | kr.192.45 | 
| 500 | kr.0.69364 | kr.346.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.53453 | kr.534.53 | 
| 2.000 | kr.0.48768 | kr.975.36 | 
| 3.000 | kr.0.46362 | kr.1,390.86 | 
| 5.000 | kr.0.43639 | kr.2,181.95 | 
| 7.000 | kr.0.42016 | kr.2,941.12 | 
| 10.000 | kr.0.40431 | kr.4,043.10 | 
| 12.000 | kr.0.39670 | kr.4,760.40 | 
| 24.000 | kr.0.38288 | kr.9,189.12 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark