27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ27R

DigiKey Part Number
A105928CT-ND - Cut Tape (CT)
A105928TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ27R
Description
RES 27 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.35700kr.13.57
25kr.1.14880kr.28.72
50kr.1.01700kr.50.85
100kr.0.90470kr.90.47
250kr.0.78136kr.195.34
500kr.0.70386kr.351.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.63818kr.638.18
2.000kr.0.58230kr.1,164.60
3.000kr.0.55357kr.1,660.71
5.000kr.0.52108kr.2,605.40
7.000kr.0.50172kr.3,512.04
10.000kr.0.48279kr.4,827.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000