270 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ270K

DigiKey Part Number
A131564CT-ND - Cut Tape (CT)
A131564TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ270K
Description
RES 270K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.48400kr.14.84
25kr.1.25520kr.31.38
50kr.1.11200kr.55.60
100kr.0.98970kr.98.97
250kr.0.85564kr.213.91
500kr.0.77170kr.385.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.70025kr.700.25
2.000kr.0.63952kr.1,279.04
3.000kr.0.60832kr.1,824.96
5.000kr.0.57301kr.2,865.05
7.000kr.0.55197kr.3,863.79
10.000kr.0.53141kr.5,314.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750