220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ220R

DigiKey Part Number
A105925CT-ND - Cut Tape (CT)
A105925TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ220R
Description
RES 220 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.35700kr.13.57
25kr.1.14880kr.28.72
50kr.1.01700kr.50.85
100kr.0.90470kr.90.47
250kr.0.78136kr.195.34
500kr.0.70386kr.351.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.63818kr.638.18
2.000kr.0.58230kr.1,164.60
3.000kr.0.55357kr.1,660.71
5.000kr.0.52108kr.2,605.40
7.000kr.0.50172kr.3,512.04
10.000kr.0.48279kr.4,827.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000