
ROX3SJ220R | |
|---|---|
DigiKey Part Number | A105925CT-ND - Cut Tape (CT) A105925TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ220R |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ220R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.14880 | kr.28.72 |
| 50 | kr.1.01700 | kr.50.85 |
| 100 | kr.0.90470 | kr.90.47 |
| 250 | kr.0.78136 | kr.195.34 |
| 500 | kr.0.70386 | kr.351.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63818 | kr.638.18 |
| 2.000 | kr.0.58230 | kr.1,164.60 |
| 3.000 | kr.0.55357 | kr.1,660.71 |
| 5.000 | kr.0.52108 | kr.2,605.40 |
| 7.000 | kr.0.50172 | kr.3,512.04 |
| 10.000 | kr.0.48279 | kr.4,827.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

