220k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ220K

DigiKey Part Number
A131563CT-ND - Cut Tape (CT)
A131563TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ220K
Description
RES 220K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.54200kr.15.42
25kr.1.30800kr.32.70
50kr.1.15840kr.57.92
100kr.1.03170kr.103.17
250kr.0.89240kr.223.10
500kr.0.80524kr.402.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.73107kr.731.07
2.000kr.0.66803kr.1,336.06
3.000kr.0.63565kr.1,906.95
5.000kr.0.59901kr.2,995.05
7.000kr.0.57717kr.4,040.19
10.000kr.0.55583kr.5,558.30
12.000kr.0.54560kr.6,547.20
24.000kr.0.51046kr.12,251.04
25.000kr.0.50856kr.12,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750