1,2k Ohm 5%  ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ1K2

DigiKey Part Number
A131556CT-ND - Cut Tape (CT)
A131556TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ1K2
Description
RES 1.2K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.33800kr.13.38
25kr.1.13160kr.28.29
50kr.1.00220kr.50.11
100kr.0.89150kr.89.15
250kr.0.76980kr.192.45
500kr.0.69364kr.346.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.62886kr.628.86
2.000kr.0.57376kr.1,147.52
3.000kr.0.54543kr.1,636.29
5.000kr.0.51341kr.2,567.05
7.000kr.0.49431kr.3,460.17
10.000kr.0.47565kr.4,756.50
12.000kr.0.46671kr.5,600.52
24.000kr.0.43600kr.10,464.00
25.000kr.0.43434kr.10,858.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750