
ROX3SJ1K0 | |
|---|---|
DigiKey Part Number | A105940CT-ND - Cut Tape (CT) A105940TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1K0 |
Description | RES 1K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.13160 | kr.28.29 |
| 50 | kr.1.00220 | kr.50.11 |
| 100 | kr.0.89150 | kr.89.15 |
| 250 | kr.0.76980 | kr.192.45 |
| 500 | kr.0.69364 | kr.346.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.62886 | kr.628.86 |
| 2.000 | kr.0.57376 | kr.1,147.52 |
| 3.000 | kr.0.54543 | kr.1,636.29 |
| 5.000 | kr.0.51341 | kr.2,567.05 |
| 7.000 | kr.0.49431 | kr.3,460.17 |
| 10.000 | kr.0.47565 | kr.4,756.50 |
| 12.000 | kr.0.46671 | kr.5,600.52 |
| 24.000 | kr.0.43600 | kr.10,464.00 |
| 25.000 | kr.0.43434 | kr.10,858.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

