18 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ18R

DigiKey Part Number
A131555CT-ND - Cut Tape (CT)
A131555TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ18R
Description
RES 18 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.67300kr.16.73
25kr.1.41520kr.35.38
50kr.1.25500kr.62.75
100kr.1.11850kr.111.85
250kr.0.96844kr.242.11
500kr.0.87420kr.437.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.79413kr.794.13
2.000kr.0.72613kr.1,452.26
3.000kr.0.69119kr.2,073.57
5.000kr.0.65164kr.3,258.20
7.000kr.0.62808kr.4,396.56
10.000kr.0.60505kr.6,050.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750