
ROX3SJ180K | |
|---|---|
DigiKey Part Number | A131553CT-ND - Cut Tape (CT) A131553TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ180K |
Description | RES 180K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ180K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.33160 | kr.33.29 |
| 50 | kr.1.18060 | kr.59.03 |
| 100 | kr.1.05120 | kr.105.12 |
| 250 | kr.0.90940 | kr.227.35 |
| 500 | kr.0.82064 | kr.410.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74520 | kr.745.20 |
| 2.000 | kr.0.68098 | kr.1,361.96 |
| 3.000 | kr.0.64801 | kr.1,944.03 |
| 5.000 | kr.0.61068 | kr.3,053.40 |
| 7.000 | kr.0.58844 | kr.4,119.08 |
| 10.000 | kr.0.56671 | kr.5,667.10 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

