470 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJR47

DigiKey Part Number
A137269CT-ND - Cut Tape (CT)
A137269TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJR47
Description
RES 0.47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJR47 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.07800kr.10.78
25kr.0.90800kr.22.70
50kr.0.80260kr.40.13
100kr.0.71260kr.71.26
250kr.0.61344kr.153.36
500kr.0.55158kr.275.79
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.49889kr.498.89
2.000kr.0.45404kr.908.08
3.000kr.0.43104kr.1,293.12
5.000kr.0.40496kr.2,024.80
7.000kr.0.38943kr.2,726.01
10.000kr.0.37426kr.3,742.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750