
ROX2SJ8R2 | |
|---|---|
DigiKey Part Number | A131548CT-ND - Cut Tape (CT) A131548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ8R2 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.11600 | kr.11.16 |
| 25 | kr.0.94320 | kr.23.58 |
| 50 | kr.0.83440 | kr.41.72 |
| 100 | kr.0.74110 | kr.74.11 |
| 250 | kr.0.63832 | kr.159.58 |
| 500 | kr.0.57402 | kr.287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51937 | kr.519.37 |
| 2.000 | kr.0.47290 | kr.945.80 |
| 3.000 | kr.0.44902 | kr.1,347.06 |
| 5.000 | kr.0.42200 | kr.2,110.00 |
| 7.000 | kr.0.40590 | kr.2,841.30 |
| 10.000 | kr.0.39017 | kr.3,901.70 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

