82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ82K

DigiKey Part Number
A131545CT-ND - Cut Tape (CT)
A131545TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ82K
Description
RES 82K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ82K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.12200kr.11.22
25kr.0.94840kr.23.71
50kr.0.83940kr.41.97
100kr.0.74500kr.74.50
250kr.0.64188kr.160.47
500kr.0.57732kr.288.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.52235kr.522.35
2.000kr.0.47563kr.951.26
3.000kr.0.45164kr.1,354.92
5.000kr.0.42448kr.2,122.40
7.000kr.0.40830kr.2,858.10
10.000kr.0.39248kr.3,924.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500