
ROX2SJ560R | |
---|---|
DigiKey Part Number | A105900CT-ND - Cut Tape (CT) A105900TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ560R |
Description | RES 560 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ560R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.05000 | kr.10.50 |
25 | kr.0.88320 | kr.22.08 |
50 | kr.0.78080 | kr.39.04 |
100 | kr.0.69380 | kr.69.38 |
250 | kr.0.59700 | kr.149.25 |
500 | kr.0.53670 | kr.268.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.48531 | kr.485.31 |
2.000 | kr.0.44163 | kr.883.26 |
3.000 | kr.0.41920 | kr.1,257.60 |
5.000 | kr.0.39379 | kr.1,968.95 |
7.000 | kr.0.37866 | kr.2,650.62 |
10.000 | kr.0.36387 | kr.3,638.70 |
12.000 | kr.0.35677 | kr.4,281.24 |
24.000 | kr.0.33242 | kr.7,978.08 |
25.000 | kr.0.33111 | kr.8,277.75 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |