
ROX2SJ4K7 | |
|---|---|
DigiKey Part Number | A105898CT-ND - Cut Tape (CT) A105898TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ4K7 |
Description | RES 4.7K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.90800 | kr.22.70 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.71260 | kr.71.26 |
| 250 | kr.0.61344 | kr.153.36 |
| 500 | kr.0.55158 | kr.275.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.49889 | kr.498.89 |
| 2.000 | kr.0.45404 | kr.908.08 |
| 3.000 | kr.0.43104 | kr.1,293.12 |
| 5.000 | kr.0.40496 | kr.2,024.80 |
| 7.000 | kr.0.38943 | kr.2,726.01 |
| 10.000 | kr.0.37426 | kr.3,742.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

