4.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ4K3

DigiKey Part Number
A138082CT-ND - Cut Tape (CT)
A138082TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ4K3
Description
RES 4.3K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ4K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.60900kr.6.09
25kr.0.56560kr.14.14
50kr.0.53260kr.26.63
100kr.0.50340kr.50.34
250kr.0.46712kr.116.78
500kr.0.44228kr.221.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.41952kr.419.52
2.000kr.0.39888kr.797.76
3.000kr.0.38780kr.1,163.40
5.000kr.0.37480kr.1,874.00
7.000kr.0.36682kr.2,567.74
10.000kr.0.35886kr.3,588.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500