
ROX2SJ4K3 | |
|---|---|
DigiKey Part Number | A138082CT-ND - Cut Tape (CT) A138082TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ4K3 |
Description | RES 4.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ4K3 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.56560 | kr.14.14 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.50340 | kr.50.34 |
| 250 | kr.0.46712 | kr.116.78 |
| 500 | kr.0.44228 | kr.221.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.41952 | kr.419.52 |
| 2.000 | kr.0.39888 | kr.797.76 |
| 3.000 | kr.0.38780 | kr.1,163.40 |
| 5.000 | kr.0.37480 | kr.1,874.00 |
| 7.000 | kr.0.36682 | kr.2,567.74 |
| 10.000 | kr.0.35886 | kr.3,588.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

