47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ47K

DigiKey Part Number
A105896CT-ND - Cut Tape (CT)
A105896TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ47K
Description
RES 47K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ47K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.30800kr.13.08
25kr.1.10520kr.27.63
50kr.0.97820kr.48.91
100kr.0.86920kr.86.92
250kr.0.75048kr.187.62
500kr.0.67574kr.337.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.61235kr.612.35
2.000kr.0.55847kr.1,116.94
3.000kr.0.53075kr.1,592.25
5.000kr.0.49940kr.2,497.00
7.000kr.0.48071kr.3,364.97
10.000kr.0.46246kr.4,624.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250