
ROX2SJ33R | |
|---|---|
DigiKey Part Number | A131526CT-ND - Cut Tape (CT) A131526TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ33R |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ33R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.95640 | kr.23.91 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.75060 | kr.75.06 |
| 250 | kr.0.64664 | kr.161.66 |
| 500 | kr.0.58152 | kr.290.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52620 | kr.526.20 |
| 2.000 | kr.0.47912 | kr.958.24 |
| 3.000 | kr.0.45494 | kr.1,364.82 |
| 5.000 | kr.0.42757 | kr.2,137.85 |
| 7.000 | kr.0.41126 | kr.2,878.82 |
| 10.000 | kr.0.39532 | kr.3,953.20 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

