
ROX2SJ2R0 | |
|---|---|
DigiKey Part Number | A138081CT-ND - Cut Tape (CT) A138081TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ2R0 |
Description | RES 2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.57320 | kr.14.33 |
| 50 | kr.0.54280 | kr.27.14 |
| 100 | kr.0.51230 | kr.51.23 |
| 250 | kr.0.47524 | kr.118.81 |
| 500 | kr.0.44988 | kr.224.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.42675 | kr.426.75 |
| 2.000 | kr.0.40576 | kr.811.52 |
| 3.000 | kr.0.39447 | kr.1,183.41 |
| 5.000 | kr.0.38129 | kr.1,906.45 |
| 7.000 | kr.0.37318 | kr.2,612.26 |
| 10.000 | kr.0.36510 | kr.3,651.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

