
ROX2SJ2K2 | |
|---|---|
DigiKey Part Number | A131520CT-ND - Cut Tape (CT) A131520TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ2K2 |
Description | RES 2.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.08800 | kr.10.88 |
| 25 | kr.0.92160 | kr.23.04 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72260 | kr.72.26 |
| 250 | kr.0.62232 | kr.155.58 |
| 500 | kr.0.55962 | kr.279.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50624 | kr.506.24 |
| 2.000 | kr.0.46087 | kr.921.74 |
| 3.000 | kr.0.43757 | kr.1,312.71 |
| 5.000 | kr.0.41119 | kr.2,055.95 |
| 7.000 | kr.0.39547 | kr.2,768.29 |
| 10.000 | kr.0.38010 | kr.3,801.00 |
| 12.000 | kr.0.37274 | kr.4,472.88 |
| 24.000 | kr.0.34744 | kr.8,338.56 |
| 25.000 | kr.0.34608 | kr.8,652.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

