27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ27R

DigiKey Part Number
A131519CT-ND - Cut Tape (CT)
A131519TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ27R
Description
RES 27 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.12200kr.11.22
25kr.0.94600kr.23.65
50kr.0.83560kr.41.78
100kr.0.74240kr.74.24
250kr.0.63956kr.159.89
500kr.0.57516kr.287.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.52045kr.520.45
2.000kr.0.47389kr.947.78
3.000kr.0.44997kr.1,349.91
5.000kr.0.42290kr.2,114.50
7.000kr.0.40677kr.2,847.39
10.000kr.0.39100kr.3,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500