
ROX2SJ27R | |
|---|---|
DigiKey Part Number | A131519CT-ND - Cut Tape (CT) A131519TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ27R |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.94600 | kr.23.65 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.74240 | kr.74.24 |
| 250 | kr.0.63956 | kr.159.89 |
| 500 | kr.0.57516 | kr.287.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52045 | kr.520.45 |
| 2.000 | kr.0.47389 | kr.947.78 |
| 3.000 | kr.0.44997 | kr.1,349.91 |
| 5.000 | kr.0.42290 | kr.2,114.50 |
| 7.000 | kr.0.40677 | kr.2,847.39 |
| 10.000 | kr.0.39100 | kr.3,910.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

