220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ220R

DigiKey Part Number
A105924CT-ND - Cut Tape (CT)
A105924TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ220R
Description
RES 220 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.11500kr.11.15
25kr.0.94080kr.23.52
50kr.0.83080kr.41.54
100kr.0.73780kr.73.78
250kr.0.63588kr.158.97
500kr.0.57164kr.285.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.51716kr.517.16
2.000kr.0.47082kr.941.64
3.000kr.0.44701kr.1,341.03
5.000kr.0.42006kr.2,100.30
7.000kr.0.40400kr.2,828.00
10.000kr.0.38831kr.3,883.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250