1.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1R2

DigiKey Part Number
A131510CT-ND - Cut Tape (CT)
A131510TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1R2
Description
RES 1.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.11600kr.11.16
25kr.0.94320kr.23.58
50kr.0.83440kr.41.72
100kr.0.74110kr.74.11
250kr.0.63832kr.159.58
500kr.0.57402kr.287.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.51937kr.519.37
2.000kr.0.47290kr.945.80
3.000kr.0.44902kr.1,347.06
5.000kr.0.42200kr.2,110.00
7.000kr.0.40590kr.2,841.30
10.000kr.0.39017kr.3,901.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500