
ROX2SJ1K5 | |
|---|---|
DigiKey Part Number | A131507CT-ND - Cut Tape (CT) A131507TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K5 |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1K5 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.11000 | kr.11.10 |
| 25 | kr.0.93320 | kr.23.33 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.73290 | kr.73.29 |
| 250 | kr.0.63148 | kr.157.87 |
| 500 | kr.0.56794 | kr.283.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51379 | kr.513.79 |
| 2.000 | kr.0.46777 | kr.935.54 |
| 3.000 | kr.0.44412 | kr.1,332.36 |
| 5.000 | kr.0.41736 | kr.2,086.80 |
| 7.000 | kr.0.40141 | kr.2,809.87 |
| 10.000 | kr.0.38583 | kr.3,858.30 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

