180 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ180R

DigiKey Part Number
A131503CT-ND - Cut Tape (CT)
A131503TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ180R
Description
RES 180 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ180R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.11000kr.11.10
25kr.0.93320kr.23.33
50kr.0.82540kr.41.27
100kr.0.73290kr.73.29
250kr.0.63148kr.157.87
500kr.0.56794kr.283.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.51379kr.513.79
2.000kr.0.46777kr.935.54
3.000kr.0.44412kr.1,332.36
5.000kr.0.41736kr.2,086.80
7.000kr.0.40141kr.2,809.87
10.000kr.0.38583kr.3,858.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750