
ROX2SJ15R | |
|---|---|
DigiKey Part Number | A131501CT-ND - Cut Tape (CT) A131501TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ15R |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.0.92400 | kr.23.10 |
| 50 | kr.0.81660 | kr.40.83 |
| 100 | kr.0.72510 | kr.72.51 |
| 250 | kr.0.62464 | kr.156.16 |
| 500 | kr.0.56180 | kr.280.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50822 | kr.508.22 |
| 2.000 | kr.0.46272 | kr.925.44 |
| 3.000 | kr.0.43932 | kr.1,317.96 |
| 5.000 | kr.0.41285 | kr.2,064.25 |
| 7.000 | kr.0.39707 | kr.2,779.49 |
| 10.000 | kr.0.38166 | kr.3,816.60 |
| 12.000 | kr.0.37427 | kr.4,491.24 |
| 24.000 | kr.0.34888 | kr.8,373.12 |
| 25.000 | kr.0.34751 | kr.8,687.75 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

