
ROX2SJ150K | |
|---|---|
DigiKey Part Number | A131498CT-ND - Cut Tape (CT) A131498TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ150K |
Description | RES 150K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.13300 | kr.11.33 |
| 25 | kr.0.95760 | kr.23.94 |
| 50 | kr.0.84600 | kr.42.30 |
| 100 | kr.0.75140 | kr.75.14 |
| 250 | kr.0.64744 | kr.161.86 |
| 500 | kr.0.58252 | kr.291.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52717 | kr.527.17 |
| 2.000 | kr.0.48013 | kr.960.26 |
| 3.000 | kr.0.45594 | kr.1,367.82 |
| 5.000 | kr.0.42860 | kr.2,143.00 |
| 7.000 | kr.0.41229 | kr.2,886.03 |
| 10.000 | kr.0.39636 | kr.3,963.60 |
| 12.000 | kr.0.38872 | kr.4,664.64 |
| 24.000 | kr.0.36249 | kr.8,699.76 |
| 25.000 | kr.0.36108 | kr.9,027.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

