1.2 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SG1R2

DigiKey Part Number
A138075CT-ND - Cut Tape (CT)
A138075TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SG1R2
Description
RES 1.2 OHM 2% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SG1R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.23000kr.12.30
25kr.1.14120kr.28.53
50kr.1.07780kr.53.89
100kr.1.01820kr.101.82
250kr.0.94644kr.236.61
500kr.0.89736kr.448.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.85279kr.852.79
2.000kr.0.81270kr.1,625.40
3.000kr.0.79125kr.2,373.75
5.000kr.0.76621kr.3,831.05
7.000kr.0.75090kr.5,256.30
10.000kr.0.73564kr.7,356.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500