330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ330R

DigiKey Part Number
A131459CT-ND - Cut Tape (CT)
A131459TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ330R
Description
RES 330 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.59600kr.5.96
25kr.0.55120kr.13.78
50kr.0.52040kr.26.02
100kr.0.49160kr.49.16
250kr.0.45640kr.114.10
500kr.0.43204kr.216.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.40979kr.409.79
2.000kr.0.38960kr.779.20
3.000kr.0.37872kr.1,136.16
5.000kr.0.36600kr.1,830.00
7.000kr.0.35819kr.2,507.33
10.000kr.0.35039kr.3,503.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750