
ROX1SJ330R | |
|---|---|
DigiKey Part Number | A131459CT-ND - Cut Tape (CT) A131459TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ330R |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ330R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.55120 | kr.13.78 |
| 50 | kr.0.52040 | kr.26.02 |
| 100 | kr.0.49160 | kr.49.16 |
| 250 | kr.0.45640 | kr.114.10 |
| 500 | kr.0.43204 | kr.216.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.40979 | kr.409.79 |
| 2.000 | kr.0.38960 | kr.779.20 |
| 3.000 | kr.0.37872 | kr.1,136.16 |
| 5.000 | kr.0.36600 | kr.1,830.00 |
| 7.000 | kr.0.35819 | kr.2,507.33 |
| 10.000 | kr.0.35039 | kr.3,503.90 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

