30k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ30K

DigiKey Part Number
A138066CT-ND - Cut Tape (CT)
A138066TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ30K
Description
RES 30K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.84500kr.8.45
25kr.0.71440kr.17.86
50kr.0.62840kr.31.42
100kr.0.55740kr.55.74
250kr.0.47872kr.119.68
500kr.0.42944kr.214.72
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.38746kr.387.46
2.000kr.0.35181kr.703.62
3.000kr.0.33348kr.1,000.44
5.000kr.0.31274kr.1,563.70
7.000kr.0.30038kr.2,102.66
10.000kr.0.28831kr.2,883.10
12.000kr.0.28251kr.3,390.12
24.000kr.0.26262kr.6,302.88
25.000kr.0.26154kr.6,538.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500