
ROX1SJ27R | |
|---|---|
DigiKey Part Number | A131454CT-ND - Cut Tape (CT) A131454TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ27R |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.44120 | kr.11.03 |
| 50 | kr.0.41720 | kr.20.86 |
| 100 | kr.0.39430 | kr.39.43 |
| 250 | kr.0.36620 | kr.91.55 |
| 500 | kr.0.34642 | kr.173.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.32835 | kr.328.35 |
| 2.000 | kr.0.31199 | kr.623.98 |
| 3.000 | kr.0.30316 | kr.909.48 |
| 5.000 | kr.0.29282 | kr.1,464.10 |
| 7.000 | kr.0.28646 | kr.2,005.22 |
| 10.000 | kr.0.28010 | kr.2,801.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


