22 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ22R

DigiKey Part Number
A131450CT-ND - Cut Tape (CT)
A131450TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ22R
Description
RES 22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ22R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.47600kr.4.76
25kr.0.44120kr.11.03
50kr.0.41720kr.20.86
100kr.0.39430kr.39.43
250kr.0.36620kr.91.55
500kr.0.34642kr.173.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.32835kr.328.35
2.000kr.0.31199kr.623.98
3.000kr.0.30316kr.909.48
5.000kr.0.29282kr.1,464.10
7.000kr.0.28646kr.2,005.22
10.000kr.0.28010kr.2,801.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750