
ROX1SJ15R | |
|---|---|
DigiKey Part Number | A131436CT-ND - Cut Tape (CT) A131436TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ15R |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46100 | kr.4.61 |
| 25 | kr.0.42760 | kr.10.69 |
| 50 | kr.0.40440 | kr.20.22 |
| 100 | kr.0.38140 | kr.38.14 |
| 250 | kr.0.35404 | kr.88.51 |
| 500 | kr.0.33498 | kr.167.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29427 | kr.294.27 |
| 2.000 | kr.0.28391 | kr.567.82 |
| 3.000 | kr.0.28209 | kr.846.27 |
| 5.000 | kr.0.27327 | kr.1,366.35 |
| 7.000 | kr.0.27205 | kr.1,904.35 |
| 10.000 | kr.0.27084 | kr.2,708.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


