
ROX1G47K | |
|---|---|
DigiKey Part Number | A138065CT-ND - Cut Tape (CT) A138065TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G47K |
Description | RES 47K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.05800 | kr.10.58 |
| 25 | kr.0.97960 | kr.24.49 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.87430 | kr.87.43 |
| 250 | kr.0.81252 | kr.203.13 |
| 500 | kr.0.76996 | kr.384.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73145 | kr.731.45 |
| 2.000 | kr.0.69667 | kr.1,393.34 |
| 3.000 | kr.0.67803 | kr.2,034.09 |
| 5.000 | kr.0.65629 | kr.3,281.45 |
| 7.000 | kr.0.64298 | kr.4,500.86 |
| 10.000 | kr.0.62970 | kr.6,297.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

