
ROX1G27R | |
---|---|
DigiKey Part Number | A138064CT-ND - Cut Tape (CT) A138064TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G27R |
Description | RES 27 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.40200 | kr.14.02 |
25 | kr.1.18520 | kr.29.63 |
50 | kr.1.05080 | kr.52.54 |
100 | kr.0.93440 | kr.93.44 |
250 | kr.0.80744 | kr.201.86 |
500 | kr.0.72794 | kr.363.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.66022 | kr.660.22 |
2.000 | kr.0.60269 | kr.1,205.38 |
3.000 | kr.0.57310 | kr.1,719.30 |
5.000 | kr.0.53965 | kr.2,698.25 |
7.000 | kr.0.51971 | kr.3,637.97 |
10.000 | kr.0.50022 | kr.5,002.20 |
12.000 | kr.0.49088 | kr.5,890.56 |
24.000 | kr.0.45880 | kr.11,011.20 |
25.000 | kr.0.45707 | kr.11,426.75 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |